7015-6TT | PC Electric

CEE plug, 5 pole, 16 A/400 V, red, 6 h, IP44/IP54, 7015-6TT

Order No.: 12N1035
EAN: 9003399788017
MPN:
7015-6TT
7015-6TT PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
148.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
14.8988 €

CEE-phase inverter plug, 7015-6TT, PC Electric

CEE-phase inverter plug, 5-pole, 16 A/400 V, brass nickel plated (v), IP44/IP54, red.

Technical specifications
Filter Property Value
Product type plug
Version with phase inverter
Pin number 5 pole
Nominal power 16 A/400 V
Frequency range 50 to 60 Hz
Connection IDC connection
Cable cross-section 1.0-2.5 mm²
Colour red
Degree of protection (IP) IP44/IP54
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Carton with 10 pieces
Country of origin AT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes