625-6 | PC Electric
CEE surface mounted plug, 5 pole, 32 A/400 V, red, 6 h, IP44, 625-6
Order No.: 12N1019
EAN: 9003399068546
MPN:
625-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1622 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.4125 €
50 pcs.
9.6747 €
100 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-flanged plug, 625-6, PC Electric
CEE-flanged plug, 5-pole, Flange 70 x 70 mm, straight, 32 A/400 V, IP44, Clock-position: 6h, Brass, Screw terminal, Red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface mounted plug | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 2.5-10 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |