613-6 | PC Electric

CEE surface mounted plug, 3 pole, 16 A/230 V, blue, 6 h, IP44, 613-6

Order No.: 12N1017
EAN: 9003399066238
MPN:
613-6
613-6 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0325 € *
Available: 7 pcs.
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
10 pcs.
7.4970 €
50 pcs.
6.9615 €
100 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale

CEE-flanged plug, 613-6, PC Electric

CEE-flanged plug, 3-pole, Flange 70 x 70 mm, straight, 16 A/230 V, IP44, Clock-position: 6h, Brass, Screw terminal, Blue.

Technical specifications
Filter Property Value
Product type surface mounted plug
Pin number 3 pole
Nominal power 16 A/230 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1-2.5 mm²
Colour blue
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes