5252-1K | PC Electric
CEE wall plug, 5 pole, 32 A, gray, 1 h, IP67, 5252-1K
Order No.: 12N1076
EAN: 9003399444746
MPN:
5252-1K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3676 € *
Standard delivery time from the manufacturer is: 2 Weeks
CEE-wall mounted plug, 5252-1K, PC Electric
CEE-wall mounted plug, 5 pole, 32 A, clock-position: 1h, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 5 pole | |
| Nominal power | 32 A | |
| Connection | screw connection | |
| Cable cross-section | 2.5-6.0 mm² | |
| Colour | gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 5 pieces |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |