5152-1K | PC Electric

CEE wall plug, 5 pole, 16 A, gray, 1 h, IP67, 5152-1K

Order No.: 12N1075
EAN: 9003399407550
MPN:
5152-1K
5152-1K PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
148.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
29.6905 €

CEE-wall mounted plug, 5152-1K, PC Electric

CEE-wall mounted plug, 5 pole, 16 A, clock-position: 1h, IP67.

Technical specifications
Filter Property Value
Product type wall plug
Pin number 5 pole
Nominal power 16 A
Connection screw connection
Cable cross-section 1.0-2.5 mm²
Colour gray
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 5 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes