435-6 | PC Electric
CEE surface-mounted socket, 5 pole, 63 A/400 V, red, 6 h, IP66/IP67, 435-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1526 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.31 € *
Price list
Quantity
Price per unit*
2 pcs.
35.1526 €
6 pcs.
32.5465 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-flanged socket, 435-6, PC Electric
CEE-flanged socket, sloping (100x112), 63 A, 5 pole, clock-position:6h, brass with lamellar spring (CuBe), frame terminals with screws, IP66/IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 5 pole | |
| Nominal power | 63 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 6.0-25 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 2 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |