325-6TT | PC Electric
CEE surface-mounted socket, 5 pole, 32 A/400 V, red, 6 h, IP44/IP54, 325-6TT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9583 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
10 pcs.
13.9587 €
50 pcs.
12.9591 €
100 pcs.
11.9714 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-flanged socket, 325-6TT, PC Electric
CEE-flanged socket, straight, 5-pole, 32 A/400 V, clock-position: 6h, brass, IP44/IP54, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | IDC connection | |
| Cable cross-section | 2.5-10 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |