313-6TT | PC Electric
CEE surface-mounted socket, 3 pole, 16 A/230 V, blue, 6 h, IP44/IP54, 313-6TT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
9.0321 €
50 pcs.
8.3895 €
100 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-flanged socket, 313-6TT, PC Electric
CEE-flanged socket, straight, 3-pole, 16 A/230 V, clock-position: 6h, brass, IP44/IP54, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | IDC connection | |
| Cable cross-section | 1.0-4.0 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP44/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |