245-6 | PC Electric
CEE jack, 5 pole, 125 A/400 V, red, 6 h, IP66/IP67, 245-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.5120 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
148.51 € *
Price list
Quantity
Price per unit*
1 pcs.
148.5120 €
2 pcs.
133.6608 €
6 pcs.
123.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-connector, 245-6, PC Electric
CEE-connector, 5-pole 125 A/400 V, IP66/IP67, Clock-position: 6h, Brass with lamellar spring (CuBe), Frame terminal with screw, Red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Nominal power | 125 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 16-50 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 2 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |