2252-1 | PC Electric

CEE jack, 5 pole, 32 A, gray, 1 h, IP66/IP67, 2252-1

Order No.: 12N1071
EAN: 9003399064302
MPN:
2252-1
Series: SHARK
2252-1 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.8325 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
318.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
31.8325 €

CEE-connector, 2252-1, PC Electric

CEE-connector, 5 pole, 32 A, clock-position: 1h, IP66/IP67.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Nominal power 32 A
Connection screw connection
Cable cross-section 2.5-6.0 mm²
Colour gray
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Carton with 10 pieces
Country of origin AT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes