2152-1 | PC Electric

CEE jack, 5 pole, 16 A, gray, 1 h, IP66/IP67, 2152-1

Order No.: 12N1070
EAN: 9003399364808
MPN:
2152-1
Series: SHARK
2152-1 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8932 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
288.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
28.8932 €

CEE-connector, 2152-1, PC Electric

CEE-connector, 5 pole, 16 A, clock-position: 1h, IP66/IP67.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Nominal power 16 A
Connection screw connection
Cable cross-section 1.0-2.5 mm²
Colour gray
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes