215-6 | PC Electric
CEE jack, 5 pole, 16 A/400 V, red, 6 h, IP44/IP54, 215-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2356 € *
Available: 3 pcs.
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
10 pcs.
5.8191 €
50 pcs.
5.4026 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-connector, 215-6, PC Electric
CEE-connector, 5-pole 16 A/400 V, IP44/IP54, Clock-position: 6h, Brass, Screw terminal, rot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |