125-6 | PC Electric

CEE wall socket, 5 pole, 32 A/400 V, red, 6 h, IP44, 125-6

Order No.: 12N1010
EAN: 9003399125065
MPN:
125-6
125-6 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
8.0920 €
50 pcs.
7.5208 €
100 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale

CEE-wall mounted socket, 125-6, PC Electric

CEE-wall mounted socket, 5-pole 32 A/400 V, IP44, Clock-position: 6h, Threaded cable grommet, Brass, Screw terminal, Red.

Technical specifications
Filter Property Value
Product type wall socket
Pin number 5 pole
Nominal power 32 A/400 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 2.5-6.0 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes