113-6 | PC Electric
CEE wall socket, 3 pole, 16 A/230 V, blue, 6 h, IP44, 113-6
Order No.: 12N1008
EAN: 9003399113062
MPN:
113-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.6525 €
50 pcs.
5.2479 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-wall mounted socket, 113-6, PC Electric
CEE-wall mounted socket, 3-pole 16 A/230 V, IP44, Clock-position: 6h, Threaded cable grommet, Brass, Screw terminal, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |