025-6 | PC Electric
CEE plug, 5 pole, 32 A/400 V, red, 6 h, IP44/IP54, 025-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5093 € *
Available: 10 pcs.
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
6.0809 €
50 pcs.
5.6406 €
100 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-plug, 025-6, PC Electric
CEE-plug 5-pole 32 A/400 V, IP44/IP54, Clock-position: 6h, Brass, Screw terminal, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 2.5-6.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |