825525114V | PC Electric
Order No.: 12N1171
EAN: 9003399444234
MPN:
825525114V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.28 € *
Next delivery: 1 pcs. on 2026-04-17
Total Price:
133.28 € *
Price list
Quantity
Price per unit*
1 pcs.
133.28 €
5 pcs.
122.57 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cord, 825525114V, PC Electric
CEE Extension cord, 25 m H07RN-F 5G2,5 mm², 16 A/400 V, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | CEE plug | |
| Connection (2) | CEE jack | |
| Cable length | 25 m | |
| Cable type | H07RN-F5G2.5 mm² | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Rated voltage | 400 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |