825506214V | PC Electric
Order No.: 12N1170
EAN: 9003399444227
MPN:
825506214V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.41 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
284.41 € *
Price list
Quantity
Price per unit*
1 pcs.
284.41 €
5 pcs.
262.99 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cord, 825506214V, PC Electric
CEE Extension cord, 25 m H07RN-F 5G6,0 mm², 32 A/400 V, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | CEE plug | |
| Connection (2) | CEE jack | |
| Cable length | 25 m | |
| Cable type | H07RN-F5G6 mm² | |
| Cable cross-section | 6 mm² | |
| Colour | black | |
| Rated voltage | 400 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |