T62N-C | Panduit
Cable bundle hose, bundle-Ø 12.7 to 114.3 mm, PA, natural, T62N-C
Unit Price (€ / mtr.)
17.4335 € *
Available: 42 mtr.
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 mtr.
17.4335 €
10 mtr.
16.1007 €
30 mtr.
14.7560 €
60 mtr.
13.4113 €
120 mtr.
12.4117 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable spirals, type Panduit T.
Made of PA 6.6, abrasion-proof and self-extinguishing. For demanding indoor applications. UV-stabilized version for outdoor applications
For harnesses 12.7 to 114.3 mm, type T62.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 12.7 mm | |
| max. Bundle diameter | 114.3 mm | |
| Material | PA | |
| Colour | natural | |
| Wall thickness | 1.57 mm | |
| Length | 30.5 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30 meters |
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |