T50F-C3Y | Panduit
Cable bundle hose, bundle-Ø 9.5 to 101.6 mm, PE, orange, T50F-C3Y
Unit Price (€ / mtr.)
4.4982 € *
Available: 24 mtr.
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4982 €
10 mtr.
4.1412 €
30 mtr.
3.7961 €
60 mtr.
3.4629 €
120 mtr.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable spirals, type Panduit T.
Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications
For harnesses from 9.5 to 101.6 mm, type T50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 9.5 mm | |
| max. Bundle diameter | 101.6 mm | |
| Material | PE | |
| Colour | orange | |
| Wall thickness | 1.5 mm | |
| Length | 30.5 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30 meters |
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |