T12F-C0 | Panduit
Cable bundle hose, bundle-Ø 1.6 to 12.7 mm, PE, black, T12F-C0
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5466 € *
Available: 383 mtr.
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5466 €
10 mtr.
2.3681 €
30 mtr.
2.1658 €
60 mtr.
1.9635 €
120 mtr.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable spirals, type Panduit T.
Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications
For harnesses 1.6 to 12.7 mm, type T12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 12.7 mm | |
| Material | PE | |
| Colour | black | |
| Wall thickness | 0.76 mm | |
| Length | 30.5 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30 meters |
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |