CLT50F-C20 | Panduit
Corrugated hose, inside Ø 13 mm, outside Ø 16.6 mm, PE, black, CLT50F-C20
Order No.: 91F2991
EAN: 4099891192211
MPN:
CLT50F-C20
07498328712
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.1182 € *
Standard delivery time from the manufacturer is: 10 Weeks
Corrugated Loom Tubing , CLT25F-C20, Panduit
This Polyethylene Corrugated Loom Tubing protects cables from impact and abrasion. Suitable for indoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 13 mm | |
| Outer diameter | 16.6 mm | |
| Nominal width | 12.7 mm | |
| Material | PE | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30.5 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |