CLT25F-C20 | Panduit
Corrugated hose, inside Ø 7.2 mm, outside Ø 10.1 mm, PE, black, CLT25F-C20
Order No.: 91F2990
EAN: 4099891192204
MPN:
CLT25F-C20
07498328710
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.666 € *
Standard delivery time from the manufacturer is: 10 Weeks
Corrugated Loom Tubing , CLT25F-C20, Panduit
This Polyethylene Corrugated Loom Tubing protects cables from impact and abrasion. Suitable for indoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 7.2 mm | |
| Outer diameter | 10.1 mm | |
| Nominal width | 6.35 mm | |
| Material | PE | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30.5 meters |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |