CBP50-C | Panduit
Spacer, double-sided locking, 19.8 mm, bl 12.7 mm, PA, natural, CBP50-C
Unit Price (€ / pc.)
0.6188 € *
Available: 1,200 pcs.
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
100 pcs.
0.4998 €
500 pcs.
0.4284 €
1000 pcs.
0.3570 €
2500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB spacer, CBP50-C, Panduit.
For setting the clearance between two PCBs or between a PCB and the chassis. With two lock pins for fastening screws; Material: polyamide 6.6, plain-colored. Mounting holes: 4.0 mm. Material thickness: 1.6 mm.
Technical attributes (type, dimension a (clearance), dimension b (overall holder length)): CBP50-C, a 12.7, b 19.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | double-sided locking, 19.8 mm | |
| Bolt length | 12.7 mm | |
| Panel thickness | 1.6 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |