CBP37-C | Panduit

Spacer, double-sided locking, 15.7 mm, bl 9.4 mm, PA, natural, CBP37-C

Order No.: 18H1376
EAN: 0074983554423
MPN:
CBP37-C
07498355442
Series: CBP
CBP37-C Panduit PCB Fasteners Image 1
CBP37-C Panduit PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
249.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4998 €

PCB spacer, CBP37-C, Panduit.

For setting the clearance between two PCBs or between a PCB and the chassis. With two lock pins for fastening screws; Material: polyamide 6.6, plain-colored. Mounting holes: 4.0 mm. Material thickness: 1.6 mm.

Technical attributes (type, dimension a (clearance), dimension b (overall holder length)): CBP37-C, a 9.4, b 15.7 mm.

Technical specifications
Filter Property Value
Product type spacer
Version double-sided locking, 15.7 mm
Bolt length 9.4 mm
Panel thickness 1.6 mm
Material PA
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes