GES99F-A-C | Panduit
Edge protection profile, closed edge with adhesive, (W x H) 4.3 x 4.7 mm, max. clamping range 2.5 mm, PE, natural, GES99F-A-C
Order No.: 12H3899
EAN: 4099891196783
MPN:
GES99F-A-C
07498340560
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4748 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4748 €
5 mtr.
3.2844 €
30 mtr.
3.0940 €
60 mtr.
2.9988 €
150 mtr.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet edging, GES99F-A-C, Panduit
Polyethylene slotted grommet edging protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts. Slotted edging is recommended for use on irregularly shaped and round panel holes.
The material is highly flexible, while the adhesive lining ensures the product will stay in place.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | closed edge with adhesive | |
| Width | 4.3 mm | |
| Height | 4.7 mm | |
| min. clamping range | 1.6 mm | |
| max. clamping range | 2.5 mm | |
| Material | PE | |
| Colour | natural | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |