GES36F-C0 | Panduit

Edge protection profile, closed edge, (W x H) 2.7 x 3 mm, max. clamping range 0.9 mm, PE, black, GES36F-C0

Order No.: 12H3891
EAN: 4099891196707
MPN:
GES36F-C0
07498360180
GES36F-C0 Panduit Edge Protection Profiles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6775 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
80.33 € *
Price list
Quantity
Price per unit*
30 mtr.
2.6775 €
60 mtr.
2.5942 €
150 mtr.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet edging, GES36F-C0, Panduit

Polyethylene slotted grommet edging protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts. Slotted edging is recommended for use on irregularly shaped and round panel holes.

The material is highly flexible, while the adhesive lining ensures the product will stay in place.

Technical specifications
Filter Property Value
Version closed edge
Width 2.7 mm
Height 3 mm
min. clamping range 0.7 mm
max. clamping range 0.9 mm
Material PE
Colour black
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes