SST2S-M | Panduit
Cable tie, releasable, nylon, (L x W) 172 x 4.6 mm, bundle-Ø 1.5 to 45 mm, natural, -60 to 85 °C, SST2S-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Standard delivery time from the manufacturer is: 10 Weeks
Cable Tie, SST2S-M, Panduit
Sta-Strap Releasable Cable Tie allows you to secure your cables with ease and flexibility, offering a design that is easy to use and space-efficient.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 172 mm | |
| Width | 4.6 mm | |
| Thickness | 0.25 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 45 mm | |
| Min holding force | 222 N | |
| Material | nylon | |
| Colour | natural | |
| detachable closure | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |