SST1.5M-M | Panduit
Cable tie, releasable, nylon, (L x W) 140 x 2.4 mm, bundle-Ø 1.5 to 32 mm, natural, -60 to 85 °C, SST1.5M-M
Unit Price (€ / pc.)
0.1023 € *
Available: 5,000 pcs.
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
100 pcs.
0.0928 €
500 pcs.
0.0833 €
1000 pcs.
0.0738 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Tie, SST1.5M-M, Panduit
Sta-Strap Releasable Cable Tie allows you to secure your cables with ease and flexibility, offering a design that is easy to use and space-efficient.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 140 mm | |
| Width | 2.4 mm | |
| Thickness | 0.25 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 32 mm | |
| Min holding force | 80 N | |
| Material | nylon | |
| Colour | natural | |
| detachable closure | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |