PLT2S-C00 | Panduit

Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, black, UV resistant, -60 to 85 °C, PLT2S-C00

Order No.: 13H1040
EAN: 4070211015151
MPN:
PLT2S-C00
07498354130
Series: Pan-Ty
PLT2S-C00 Panduit Cable Ties Image 1
PLT2S-C00 Panduit Cable Ties Image 2
PLT2S-C00 Panduit Cable Ties Image 3
PLT2S-C00 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 1,000 pcs.
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1464 €
100 pcs.
0.1345 €
500 pcs.
0.1166 €
1000 pcs.
0.1059 €
5000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale

Locking Cable Tie, PLT2S-C00, Panduit

The PLT2S-C00 Locking Cable Tie is designed to satisfy the need of a weather resistant mil spec application, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from a flat surface and faster initial threading. Standard cross section, 188mm length. Made of Military Spec Weather Resistant Nylon 6.6 with high resistance to ultraviolet light, is black in color.

Technical specifications
Filter Property Value
Product type cable tie
Length 188 mm
Width 4.8 mm
Thickness 1.3 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 47.8 mm
Min holding force 222 N
Material PA
Colour black
UV-resistant Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15