PLT1M-M | Panduit
Cable tie, releasable, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, natural, -60 to 85 °C, PLT1M-M
Unit Price (€ / pc.)
0.0417 € *
Available: 9,073 pcs.
Next delivery: 18,000 pcs. on 2026-04-14
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0417 €
100 pcs.
0.0369 €
1000 pcs.
0.0333 €
5000 pcs.
0.0298 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT1M-M, PANDUIT
The PLT1M-M Locking cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made from Nylon 6.6.
Features
- Suitable for Indoor use
- One-piece construction for consistent performance and reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 99 mm | |
| Width | 2.5 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 22 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |