PLT1M-C00 | Panduit
Cable tie, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, UV resistant, -60 to 85 °C, PLT1M-C00
Unit Price (€ / pc.)
0.0750 € *
Available: 1,000 pcs.
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0750 €
100 pcs.
0.0702 €
1000 pcs.
0.0607 €
5000 pcs.
0.0547 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking Cable Tie, PLT1M-C00, Panduit
The PLT1M-C00 Locking Cable Tie is designed to satisfy the need of a weather resistant mil spec application, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from a flat surface and faster initial threading. Miniature cross section, 99mm length. Made of Military Spec Weather Resistant Nylon 6.6 with high resistance to ultraviolet light, is black in color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 99 mm | |
| Width | 2.5 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 22 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| UV-resistant | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |