PLT1.5I-M00 | Panduit
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, black, UV resistant, -60 to 85 °C, PLT1.5I-M00
Unit Price (€ / pc.)
0.0845 € *
Available: 5,000 pcs.
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
100 pcs.
0.0726 €
500 pcs.
0.0643 €
1000 pcs.
0.0559 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking Cable Tie, PLT1.5I-M00, Panduit
The PLT1.5I-M00 Locking Cable Tie is designed to satisfy the need of a general application, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from a flat surface and faster initial threading. Intermediate cross section, 142mm length. Made of Military Spec Weather Resistant Nylon 6.6 with high resistance to ultraviolet light, is black in color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 142 mm | |
| Width | 3.6 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 178 N | |
| Material | PA | |
| Colour | black | |
| UV-resistant | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |