QB-SN3-Q | Panduit

Nail holder, (L x W x H) 76.2 x 20.3 x 52.3 mm, ABS, gray, for QB-MOUNT-L, QB-SN3-Q

Order No.: 13H1556
EAN: 4070211022753
MPN:
QB-SN3-Q
07498308315
Series: Quick-Build
QB-SN3-Q Panduit Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
264.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
5.2836 €

Single Nail Holder, QB-SN3-Q, Panduit

Build harness assemblies with our single nail holder, using its repositionable design to create different harness configurations as your projects change. For use with HBN harness board nails.

Technical specifications
Filter Property Value
Product type nail holder
Suitable for QB-MOUNT-L
Length 76.2 mm
Width 20.3 mm
Height 52.3 mm
Colour gray
Material ABS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes