QB-SN1-Q | Panduit
Nail holder, (L x W x H) 25.4 x 20.3 x 52.3 mm, ABS, white, for QB-MOUNT-L, QB-SN1-Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5454 € *
Standard delivery time from the manufacturer is: 10 Weeks
Single Nail Holder, QB-SN1-Q, Panduit
Build harness assemblies with our single nail holder, using its repositionable design to create different harness configurations as your projects change. For use with HBN harness board nails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail holder | |
| Suitable for | QB-MOUNT-L | |
| Length | 25.4 mm | |
| Width | 20.3 mm | |
| Height | 52.3 mm | |
| Colour | white | |
| Material | ABS |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |