QB-RER1.25-X | Panduit
Wire bracket, (L x W x H) 29.7 x 40.4 x 106.4 mm, nylon, black, QB-RER1.25-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire bracket | |
| Length | 29.7 mm | |
| Width | 40.4 mm | |
| Height | 106.4 mm | |
| Colour | black | |
| Material | nylon |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |