QB-RER.5-X | Panduit
Wire bracket, elastic, (L x W x H) 29.7 x 22.1 x 81.2 mm, nylon, black, for QB-MOUNT-L, QB-RER.5-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2229 € *
Standard delivery time from the manufacturer is: 10 Weeks
Wire Elastic Retainer, QB-RER.5-X Panduit
Adapt to different harness builds with our wire elastic retainer that comes in multiple sizes and repositions easily on the modular harness assembly system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire bracket | |
| Version | elastic | |
| Suitable for | QB-MOUNT-L | |
| Length | 29.7 mm | |
| Width | 22.1 mm | |
| Height | 81.2 mm | |
| Colour | black | |
| Material | nylon |
Download
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |