HBN3-T | Panduit

Nail, (L x W x H) 76.2 x 3.1 x 93.2 mm, steel, nickel-plated, silver, for mating harness, HBN3-T

Order No.: 13H1559
EAN: 4070211022784
MPN:
HBN3-T
07498361106
Series: Quick-Build
HBN3-T Panduit Cable Management Accessories Image 1
HBN3-T Panduit Cable Management Accessories Image 2
HBN3-T Panduit Cable Management Accessories Image 3
HBN3-T Panduit Cable Management Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
183.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.9163 €
Technical specifications
Filter Property Value
Product type nail
Suitable for mating harness
Length 76.2 mm
Width 3.1 mm
Height 93.2 mm
Colour silver
Material steel, nickel-plated
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes