HBN1-T | Panduit
Nail, (L x W x H) 41.9 x 1.9 x 41.9 mm, steel, nickel-plated, silver, for mating harness, HBN1-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 10 Weeks
Harness Board Nail, HBN1-T, Panduit
Easily route wires on your harness board assembly with our nickel plated steel nails, featuring a smooth finish that protects wire jackets and boosts layout precision.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail | |
| Suitable for | mating harness | |
| Length | 41.9 mm | |
| Width | 1.9 mm | |
| Height | 41.9 mm | |
| Colour | silver | |
| Material | steel, nickel-plated |
Download
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |