LCD8-14D-L | Panduit

Uninsulated tube cable lug, AWG 8, 6.86 mm, 1/4, silver, LCD8-14D-L

Order No.: 07F1657
EAN: 4070211012204
MPN:
LCD8-14D-L
07498338318
Series: Pan-Lug
LCD8-14D-L Panduit Cable Lugs Image 1
LCD8-14D-L Panduit Cable Lugs Image 2
LCD8-14D-L Panduit Cable Lugs Image 3
LCD8-14D-L Panduit Cable Lugs Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
246.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.9266 €

Pan-Lug, LCD8-14D-L, Panduit

Pan Compression Lug features two holes for added stability and a straight tongue for easy installation in electrical applications, ensuring reliable and secure electrical connections.

Technical specifications
Filter Property Value
Version tube cable lug
AWG cross-section AWG 8
Isolated No
Colour silver
Material copper, tin-plated
shrinkable tubing No
Hole diameter 6.86 mm
Thread size 1/4
max. operating temperature 90 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes