LCD6-14A-L | Panduit
Uninsulated tube cable lug, AWG 6, 6.86 mm, 1/4, silver, LCD6-14A-L
Unit Price (€ / pc.)
6.9377 € *
Available: 50 pcs.
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.5093 €
50 pcs.
5.8548 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan-Lug, LCD6-14A-L, Panduit
Pan Compression Lug features two holes for added stability and a straight tongue for easy installation in electrical applications, ensuring reliable and secure electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| AWG cross-section | AWG 6 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 6.86 mm | |
| Thread size | 1/4 | |
| max. operating temperature | 90 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |