LCD6-10B-L | Panduit
Uninsulated tube cable lug, AWG 6, 5.08 mm, 10, silver, LCD6-10B-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7354 € *
Standard delivery time from the manufacturer is: 5 Weeks
Pan-Lug, LCD6-10B-L, Panduit
Pan Compression Lug features two holes for added stability and a straight tongue for easy installation in electrical applications, ensuring reliable and secure electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| AWG cross-section | AWG 6 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5.08 mm | |
| Thread size | 10 | |
| max. operating temperature | 90 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |