LCD4-14D-L | Panduit

Uninsulated tube cable lug, AWG 4, 6.86 mm, 1/4, silver, LCD4-14D-L

Order No.: 07F1648
EAN: 4070211012112
MPN:
LCD4-14D-L
07498338306
Series: Pan-Lug
LCD4-14D-L Panduit Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
349.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
6.9853 €

Pan-Lug, LCD4-14D-L, Panduit

Pan Compression Lug features two holes for added stability and a straight tongue for easy installation in electrical applications, ensuring reliable and secure electrical connections.

Technical specifications
Filter Property Value
Version tube cable lug
AWG cross-section AWG 4
Isolated No
Colour silver
Material copper, tin-plated
shrinkable tubing No
Hole diameter 6.86 mm
Thread size 1/4
max. operating temperature 90 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes