TM3A-M | Panduit

Mounting base, for extreme environments, nylon, natural, self-adhesive, (L x W x H) 22.2 x 15.8 x 9.5 mm, TM3A-M

Order No.: 12H4868
EAN: 4070211038044
MPN:
TM3A-M
07498358121
TM3A-M Panduit Cable Holders Image 1
TM3A-M Panduit Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3927 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Tie Mount, TM3A-M, Panduit

Perfectly suited for extreme environments, our cable tie fasteners with wing-style snap hooks are resistant to chemicals, radiation, and UV exposure. Ideal for nuclear power plants and chemical plants, they ensure safe cable management both indoors and outdoors.

Technical specifications
Filter Property Value
Product type mounting base
Version for extreme environments
Length 22.2 mm
Width 15.8 mm
Height 9.5 mm
Self-adhesive Yes
Material nylon
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15