TM2S8-M | Panduit
Mounting base, nylon, natural, (L x W x H) 16 x 10.8 x 7 mm, TM2S8-M
Order No.: 12H4895
EAN: 4070211013171
MPN:
TM2S8-M
07498358221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: 5 Weeks
Mounting base, TM2S8-M, Panduit
Cable Tie Mount Ideal for nuclear and chemical plants, they ensure secure cable management indoors or out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 16 mm | |
| Width | 10.8 mm | |
| Height | 7 mm | |
| Self-adhesive | No | |
| Material | nylon | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |