TM2S8-C | Panduit

Mounting base, PA, natural, (L x W x H) 16 x 10.8 x 7 mm, TM2S8-C

Order No.: 12H8444
EAN: 4099891206215
MPN:
TM2S8-C
07498358220
TM2S8-C Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 567 pcs.
Next delivery: 1,100 pcs. on 2026-07-10
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2737 €
10 pcs.
0.2547 €
100 pcs.
0.2344 €
500 pcs.
0.2202 €
1000 pcs.
0.2071 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie mount, TM2S8-C, PANDUIT

Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.

Technical specifications
Filter Property Value
Product type mounting base
Length 16 mm
Width 10.8 mm
Height 7 mm
Self-adhesive No
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes