TA1S8-M | Panduit
Mounting base, nylon, natural, (L x W x H) 18.7 x 50.3 x 4.8 mm, TA1S8-M
Order No.: 12H4875
EAN: 4070211013188
MPN:
TA1S8-M
07498358021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 10 Weeks
Mounting base, TA1S8-M, Panduit
Cable Tie Anchor Mount Perfect for tight spaces, it ensures secure, versatile installation, for indoor and outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 18.7 mm | |
| Width | 50.3 mm | |
| Height | 4.8 mm | |
| Self-adhesive | No | |
| Material | nylon | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |