CR4H-M0 | Panduit

Cable tie connection ring fastening, for cable ties, nylon, black, (L x W x H) 7.6 x 14.6 x 9.1 mm, CR4H-M0

Order No.: 13H1035
EAN: 4070211008139
MPN:
CR4H-M0
07498358921
CR4H-M0 Panduit Cable Holders Image 1
CR4H-M0 Panduit Cable Holders Image 2
CR4H-M0 Panduit Cable Holders Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
418.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2094 €

Closed Cable Tie Connector Ring Mount, CR4H-M0, Panduit

Effortlessly organize cables with a versatile ring mount. Perfect for indoor/outdoor use, it securely holds multiple bundles, eliminating the need for saddle clamps. Durable and reliable.

Technical specifications
Filter Property Value
Product type cable tie connection ring fastening
Version for cable ties
Length 7.6 mm
Width 14.6 mm
Height 9.1 mm
Material nylon
Colour black
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes