CR4H-M | Panduit
Cable tie connection ring fastening, for cable ties, nylon, natural, (L x W x H) 7.6 x 14.6 x 9.1 mm, CR4H-M
Order No.: 13H1034
EAN: 4070211008122
MPN:
CR4H-M
07498360021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1904 € *
Standard delivery time from the manufacturer is: 10 Weeks
Closed Cable Tie Connector Ring Mount, CR4H-M, Panduit
Effortlessly organize cables with a versatile ring mount. Perfect for indoor/outdoor use, it securely holds multiple bundles, eliminating the need for saddle clamps. Durable and reliable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie connection ring fastening | |
| Version | for cable ties | |
| Length | 7.6 mm | |
| Width | 14.6 mm | |
| Height | 9.1 mm | |
| Material | nylon | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |