ABMM-AT-C0 | Panduit
Mounting base, ABS, black, self-adhesive, (L x W x H) 19.1 x 19.1 x 4.6 mm, ABMM-AT-C0
Order No.: 12H4784
EAN: 0074983584925
MPN:
ABMM-AT-C0
07498358492
Unit Price (€ / pc.)
0.9520 € *
Available: 263 pcs.
Next delivery: 800 pcs. on 2026-04-07
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
100 pcs.
0.7735 €
500 pcs.
0.7021 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting socket for cable tie width up to 4.0 mm, type Panduit ABMM-AT-C0
For cable ties, self-adhesive. For general-purpose, ties can be inserted from all four sides.
Material: ABS
Dimensions: 19.1 mm x 19.1 mm x 4.6 mm
Color: black
Version: heat - resistant for outdoor applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 19.1 mm | |
| Width | 19.1 mm | |
| Height | 4.6 mm | |
| Self-adhesive | Yes | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |