ABM2S-A-C0 | Panduit
Mounting base, ABS, black, self-adhesive, (L x W x H) 25.4 x 50.3 x 5.1 mm, ABM2S-A-C0
Order No.: 12H4775
EAN: 4070211013133
MPN:
ABM2S-A-C0
07498383899
Unit Price (€ / pc.)
1.2614 € *
Available: 490 pcs.
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
100 pcs.
1.0115 €
500 pcs.
0.8925 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting base, ABM2S-A-C0, Panduit
Cable Tie Mount Ideal for high-temp indoor use, they offer quick installation, easy orientation, and lasting reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 25.4 mm | |
| Width | 50.3 mm | |
| Height | 5.1 mm | |
| Self-adhesive | Yes | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |